



HH-3449 | |
|---|---|
DigiKey Part Number | 377-1549-ND |
Manufacturer | |
Manufacturer Product Number | HH-3449 |
Description | BATT CONNECTOR SNAP 9V 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bag | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 100 | ¥8.97710 | ¥897.71 |
| 250 | ¥8.07944 | ¥2,019.86 |
| 500 | ¥7.75312 | ¥3,876.56 |



