EXN-23362-SVP | |
---|---|
DigiKey Part Number | 377-2580-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23362-SVP |
Description | BOX ALUM CLR/SLV 8.23"L X 5.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 8.228" L x 5.772" W (209.00mm x 146.60mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.228" L x 5.772" W (209.00mm x 146.60mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear, Silver | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.98000 | ¥358.98 |
10 | ¥299.15000 | ¥2,991.50 |
50 | ¥269.45680 | ¥13,472.84 |
100 | ¥253.16970 | ¥25,316.97 |