EXN-23362-BK | |
---|---|
DigiKey Part Number | 377-2571-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23362-BK |
Description | BOX ALUM BLACK 8.23"L X 5.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.228" L x 5.772" W (209.00mm x 146.60mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.228" L x 5.772" W (209.00mm x 146.60mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.04000 | ¥390.04 |
10 | ¥324.88200 | ¥3,248.82 |
50 | ¥292.52700 | ¥14,626.35 |
100 | ¥275.35210 | ¥27,535.21 |