EXN-23354-GD | |
---|---|
DigiKey Part Number | 377-2495-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23354-GD |
Description | BOX ALUM 4.69"L X 4.476"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Gold End Panel(s) 4.685" L x 4.476" W (119.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.476" W (119.00mm x 113.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Gold | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.80000 | ¥227.80 |
10 | ¥189.68300 | ¥1,896.83 |
50 | ¥170.62640 | ¥8,531.32 |
100 | ¥160.65480 | ¥16,065.48 |