DPX-824-KIT | ||
---|---|---|
DigiKey Part Number | 377-DPX-824-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-824-KIT | |
Description | 8" FLANGE KIT (2 FLANGES + 4 SCR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Kit | |
For Use With/Related Products | DPH, DPS Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.87000 | ¥73.87 |
5 | ¥68.29000 | ¥341.45 |
10 | ¥62.75700 | ¥627.57 |
25 | ¥59.06600 | ¥1,476.65 |
50 | ¥55.37360 | ¥2,768.68 |
100 | ¥51.68280 | ¥5,168.28 |
250 | ¥50.76000 | ¥12,690.00 |
500 | ¥49.83686 | ¥24,918.43 |
1,000 | ¥49.09863 | ¥49,098.63 |