DPX-624-KIT | ||
---|---|---|
DigiKey Part Number | 377-DPX-624-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-624-KIT | |
Description | 6" FLANGE KIT (2 FLANGES + 4 SCR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Kit | |
For Use With/Related Products | DPH, DPS Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.38000 | ¥70.38 |
5 | ¥65.11200 | ¥325.56 |
10 | ¥59.84100 | ¥598.41 |
25 | ¥56.31880 | ¥1,407.97 |
50 | ¥52.79960 | ¥2,639.98 |
100 | ¥49.27890 | ¥4,927.89 |
250 | ¥48.39896 | ¥12,099.74 |
500 | ¥47.51904 | ¥23,759.52 |
1,000 | ¥46.81497 | ¥46,814.97 |