Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
CU-4478
CU-4478

CU-4478

DigiKey Part Number
377-1488-ND
Manufacturer
Manufacturer Product Number
CU-4478
Description
BOX ALUM NATURAL 7.5"L X 7.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
56.3in² (363cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.500" L x 7.500" W (190.50mm x 190.50mm)
Weight
2 lbs (907.2 g)
Height
2.620" (66.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.89000¥446.89
10¥372.26300¥3,722.63
100¥362.60120¥36,260.12
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 7.5"L X 7.5"W
In-Stock: 0
Unit Price: ¥505.53000