Box Metal, Aluminum Black Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
CU-4478-B
CU-4478-B

CU-4478-B

DigiKey Part Number
377-1489-ND
Manufacturer
Manufacturer Product Number
CU-4478-B
Description
BOX ALUM BLACK 7.5"L X 7.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
56.3in² (363cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.500" L x 7.500" W (190.50mm x 190.50mm)
Weight
2 lbs (907.2 g)
Height
2.620" (66.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥505.53000¥505.53
10¥421.12800¥4,211.28
100¥410.35570¥41,035.57
Manufacturers Standard Package
Alternate Color
BOX ALUM NATURAL 7.5"L X 7.5"W
In-Stock: 7
Unit Price: ¥446.89000