Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)

CU-478

DigiKey Part Number
CU-478-ND
Manufacturer
Manufacturer Product Number
CU-478
Description
BOX ALUM NATURAL 7.5"L X 7.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
56.3in² (363cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.500" L x 7.500" W (190.50mm x 190.50mm)
Weight
2 lbs (907.2 g)
Height
2.620" (66.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Factory Stock: 1,553
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.99000¥238.99
10¥202.12400¥2,021.24
Manufacturers Standard Package
Alternate Color
BOX ALUM GRAY 7.5"L X 7.5"W
In-Stock: 0
Unit Price: ¥316.29000