CU-3245 | ||
---|---|---|
DigiKey Part Number | CU-3245-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-3245 | |
Description | BOX ABS BLACK 5.604"L X 3.85"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 5.604" L x 3.848" W (142.34mm x 97.74mm) X 1.350" (34.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.604" L x 3.848" W (142.34mm x 97.74mm) | |
Height | 1.350" (34.29mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.306 lb (138.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.94000 | ¥74.94 |