CU-1943-MB | ||
---|---|---|
DigiKey Part Number | CU-1943-MB-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-1943-MB | |
Description | BOX ABS BLACK 5.12"L X 2.676"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 5.118" L x 2.676" W (130.00mm x 67.97mm) X 1.714" (43.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 2.676" W (130.00mm x 67.97mm) | |
Height | 1.714" (43.54mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.225 lb (102.06 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |