CU-1935-MB | ||
---|---|---|
DigiKey Part Number | 377-1757-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-1935-MB | |
Description | BOX ABS BLACK 3.11"L X 3.1"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 3.110" L x 3.100" W (78.99mm x 78.74mm) X 0.950" (24.13mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.110" L x 3.100" W (78.99mm x 78.74mm) | |
Height | 0.950" (24.13mm) | |
Area (L x W) | 9.64in² (62.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥48.02600 | ¥480.26 |
100 | ¥43.35090 | ¥4,335.09 |
250 | ¥40.90692 | ¥10,226.73 |