CU-18422-W | |
---|---|
DigiKey Part Number | 377-2287-ND |
Manufacturer | |
Manufacturer Product Number | CU-18422-W |
Description | BOX ABS WHITE 2.02"L X 1.97"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 2.024" L x 1.972" W (51.40mm x 50.10mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.024" L x 1.972" W (51.40mm x 50.10mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 3.99in² (25.7cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥26.77600 | ¥267.76 |
100 | ¥24.22550 | ¥2,422.55 |
250 | ¥22.84440 | ¥5,711.10 |