Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 10.062" L x 8.000" W (255.57mm x 203.20mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 10.062" L x 8.000" W (255.57mm x 203.20mm) X 8.000" (203.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

C-1588

DigiKey Part Number
377-1069-ND
Manufacturer
Manufacturer Product Number
C-1588
Description
CABINET STEEL GRAY 10.06"L X 8"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 10.062" L x 8.000" W (255.57mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
80.4in² (519cm²)
Mfr
Design
Hinged Lid, Slanted Top
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
20 Gauge
Container Type
Cabinet
Shipping Info
Shipped from DigiKey
Size / Dimension
10.062" L x 8.000" W (255.57mm x 203.20mm)
Weight
5.1 lbs (2.3 kg)
Height
8.000" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥893.87000¥893.87
10¥746.15600¥7,461.56
25¥694.02880¥17,350.72
Manufacturers Standard Package