ANX-91318 | |
---|---|
DigiKey Part Number | ANX-91318-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91318 |
Description | PANEL ALUM 1.81X1.30X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 1.810" L x 1.300" W x 0.062" H (45.97mm x 33.02mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 1.810" L x 1.300" W x 0.062" H (45.97mm x 33.02mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |