AN-2872 | ||
---|---|---|
DigiKey Part Number | 377-2119-ND | |
Manufacturer | ||
Manufacturer Product Number | AN-2872 | |
Description | BOX ALUM NATURAL 7.87"L X 4.27"W | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.870" L x 4.270" W (199.90mm x 108.46mm) X 2.953" (75.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Box | |
Size / Dimension | 7.870" L x 4.270" W (199.90mm x 108.46mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.075" (1.91mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.426 lb (193.23 g) |