
HSMW-C020 | |
|---|---|
DigiKey Part Number | 516-HSMW-C020TR-ND - Tape & Reel (TR) 516-HSMW-C020CT-ND - Cut Tape (CT) 516-HSMW-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C020 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.60mm x 0.80mm | Height (Max) 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LW Q98G.01-R2T1-3K6L-1-5-R18 | ams-OSRAM USA INC. | 119,106 | 475-LWQ98G.01-R2T1-3K6L-1CT-ND | ¥14.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.54200 | ¥65.42 |
| 100 | ¥4.84620 | ¥484.62 |
| 500 | ¥4.09430 | ¥2,047.15 |
| 1,000 | ¥3.84811 | ¥3,848.11 |
| 2,000 | ¥3.63921 | ¥7,278.42 |
| 5,000 | ¥3.41114 | ¥17,055.70 |
| 10,000 | ¥3.26908 | ¥32,690.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 36,000 | ¥3.06162 | ¥110,218.32 |







