
HSMS-C191 | |
|---|---|
DigiKey Part Number | 516-3074-2-ND - Tape & Reel (TR) 516-3074-1-ND - Cut Tape (CT) 516-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C191 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.18300 | ¥21.83 |
| 100 | ¥1.55150 | ¥155.15 |
| 500 | ¥1.26350 | ¥631.75 |
| 1,000 | ¥1.16855 | ¥1,168.55 |
| 2,000 | ¥1.08776 | ¥2,175.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.01905 | ¥4,076.20 |
| 8,000 | ¥0.96073 | ¥7,685.84 |
| 12,000 | ¥0.93081 | ¥11,169.72 |
| 20,000 | ¥0.89702 | ¥17,940.40 |
| 28,000 | ¥0.87692 | ¥24,553.76 |
| 40,000 | ¥0.85730 | ¥34,292.00 |










