Blue 473nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C150

DigiKey Part Number
516-1436-2-ND - Tape & Reel (TR)
516-1436-1-ND - Cut Tape (CT)
516-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C150
Description
LED BLUE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMR-C150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
469nm
Lens Color
White
Package / Case
1206 (3216 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,045
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.56600¥55.66
100¥4.09860¥409.86
500¥3.44362¥1,721.81
1,000¥3.22902¥3,229.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95357¥8,860.71
6,000¥2.81347¥16,880.82
9,000¥2.74170¥24,675.30
15,000¥2.66068¥39,910.20
21,000¥2.61253¥54,863.13
30,000¥2.56559¥76,967.70
Manufacturers Standard Package