HSMR-C130 | |
---|---|
DigiKey Part Number | 516-3549-2-ND - Tape & Reel (TR) 516-3549-1-ND - Cut Tape (CT) 516-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C130 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.68350 | ¥268.35 |
1,000 | ¥2.48630 | ¥2,486.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.48630 | ¥9,945.20 |