HSMH-C120 | |
---|---|
DigiKey Part Number | 516-3546-2-ND - Tape & Reel (TR) 516-3546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSMH-C120 |
Description | LED RED DIFFUSED 2SMD R/A |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMH-C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93000 | ¥49.30 |
100 | ¥3.23030 | ¥323.03 |
1,000 | ¥2.54998 | ¥2,549.98 |
2,000 | ¥2.37997 | ¥4,759.94 |