HSMD-S670 | ||
---|---|---|
DigiKey Part Number | HSMD-S670-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HSMD-S670 | |
Description | LED ORANGE DIFFUSED CHIP SMD | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSMD-S670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |