HSMC-S660 | ||
---|---|---|
DigiKey Part Number | HSMC-S660-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HSMC-S660 | |
Description | LED RED DIFFUSED CHIP SMD R/A | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.50mm |