HSMC-A461-V00M1 | ||
---|---|---|
DigiKey Part Number | 516-2229-2-ND - Tape & Reel (TR) 516-2229-1-ND - Cut Tape (CT) 516-2229-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMC-A461-V00M1 | |
Description | LED RED DIFFUSED 4PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.69460 | ¥269.46 |
1,000 | ¥2.08067 | ¥2,080.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88016 | ¥3,760.32 |
6,000 | ¥1.75481 | ¥10,528.86 |
10,000 | ¥1.69214 | ¥16,921.40 |
50,000 | ¥1.59813 | ¥79,906.50 |