HRPG-ASCA#16C | ||
---|---|---|
DigiKey Part Number | 516-2116-ND | |
Manufacturer | ||
Manufacturer Product Number | HRPG-ASCA#16C | |
Description | ROTARY ENCODER OPTICAL 120PPR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.90000 | ¥512.90 |
5 | ¥474.07200 | ¥2,370.36 |
10 | ¥443.57300 | ¥4,435.73 |
25 | ¥407.53240 | ¥10,188.31 |
50 | ¥381.19540 | ¥19,059.77 |
100 | ¥360.40230 | ¥36,040.23 |