HRPG-ASCA#11C | |
---|---|
DigiKey Part Number | HRPG-ASCA#11C-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-ASCA#11C |
Description | ROTARY ENCODER OPTICAL 120PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥360.42880 | ¥54,064.32 |