HLMT-QL00-T0011 | ||
---|---|---|
DigiKey Part Number | 516-HLMT-QL00-T0011TR-ND - Tape & Reel (TR) 516-HLMT-QL00-T0011CT-ND - Cut Tape (CT) 516-HLMT-QL00-T0011DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HLMT-QL00-T0011 | |
Description | LED AMBER CLR DOME LENS TYPE SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Amber 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 1.99mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥16.01400 | ¥160.14 |
100 | ¥12.32360 | ¥1,232.36 |
500 | ¥11.14016 | ¥5,570.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.57352 | ¥14,360.28 |
3,000 | ¥9.05136 | ¥27,154.08 |
7,500 | ¥8.84247 | ¥66,318.53 |