HLMP-P505-G0011 | |
---|---|
DigiKey Part Number | 516-HLMP-P505-G0011TR-ND - Tape & Reel (TR) 516-HLMP-P505-G0011CT-ND - Cut Tape (CT) 516-HLMP-P505-G0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P505-G0011 |
Description | LED GREEN CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥14.80700 | ¥148.07 |
100 | ¥11.39700 | ¥1,139.70 |
500 | ¥10.30222 | ¥5,151.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.85344 | ¥13,280.16 |
3,000 | ¥8.37055 | ¥25,111.65 |
7,500 | ¥8.17738 | ¥61,330.35 |
10,500 | ¥8.04861 | ¥84,510.40 |