HLMP-C208-S0000 | |
---|---|
DigiKey Part Number | 516-1386-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C208-S0000 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-C208-S0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61930 | ¥161.93 |
1,000 | ¥1.26721 | ¥1,267.21 |
2,000 | ¥1.16159 | ¥2,323.18 |
6,000 | ¥1.05598 | ¥6,335.88 |
10,000 | ¥0.98558 | ¥9,855.80 |
26,000 | ¥0.95038 | ¥24,709.88 |