HLMP-7040-D0010 | ||
---|---|---|
DigiKey Part Number | HLMP-7040-D0010-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-7040-D0010 | |
Description | LED CBI 1.91MM GRN SMD RA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 30mA Round with Domed Top 1.91mm Dia Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 0.6mcd | |
Viewing Angle | 90° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.04912 | ¥33,147.36 |