HLMP-3507-EF000 | |
---|---|
DigiKey Part Number | 516-HLMP-3507-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3507-EF000 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.42600 | ¥34.26 |
100 | ¥2.26440 | ¥226.44 |
1,000 | ¥1.74849 | ¥1,748.49 |
2,000 | ¥1.57997 | ¥3,159.94 |
6,000 | ¥1.47464 | ¥8,847.84 |
10,000 | ¥1.42198 | ¥14,219.80 |
26,000 | ¥1.40091 | ¥36,423.66 |