HLCP-C100 | ||
---|---|---|
DigiKey Part Number | 516-2779-ND | |
Manufacturer | ||
Manufacturer Product Number | HLCP-C100 | |
Description | LIGHT BAR 0.4X0.4" ALGAAS SQUARE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 1.8V 20mA Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥24.55400 | ¥245.54 |
320 | ¥20.10828 | ¥6,434.65 |
640 | ¥16.95180 | ¥10,849.15 |
1,280 | ¥15.54895 | ¥19,902.66 |
2,240 | ¥14.90594 | ¥33,389.31 |
5,120 | ¥14.61366 | ¥74,821.94 |