HLCP-B100 | ||
---|---|---|
DigiKey Part Number | 516-2422-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HLCP-B100 | |
Description | LIGHT BAR 0.8X0.195" ALGAAS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 1.8V 20mA Rectangle with Flat Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
20 | ¥24.55000 | ¥491.00 |
100 | ¥20.10880 | ¥2,010.88 |
500 | ¥16.95180 | ¥8,475.90 |
1,000 | ¥15.54891 | ¥15,548.91 |
2,000 | ¥14.90596 | ¥29,811.92 |
5,000 | ¥14.61366 | ¥73,068.30 |