HFBR-1604Z | ||
---|---|---|
DigiKey Part Number | 516-2411-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1604Z | |
Description | XMITTER FIBER OPTIC 655NM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 655nm 1.9V 60 mA SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 655nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 30 pF | |
Connector Type | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.92000 | ¥182.92 |
60 | ¥151.90950 | ¥9,114.57 |