HFBR-1505AZ | ||
---|---|---|
DigiKey Part Number | 516-2042-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1505AZ | |
Description | XMITTER FIBER OPTIC 650NM | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 60 mA SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Spectral Bandwidth | 21nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 60 pF | |
Connector Type | SMA | |
Base Product Number |