HEDL-5540#A06 | ||
---|---|---|
DigiKey Part Number | 516-2750-ND | |
Manufacturer | ||
Manufacturer Product Number | HEDL-5540#A06 | |
Description | ROTARY ENCODER OPTICAL 500PPR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.33000 | ¥598.33 |
5 | ¥553.07200 | ¥2,765.36 |
20 | ¥517.49900 | ¥10,349.98 |
40 | ¥444.72700 | ¥17,789.08 |
100 | ¥420.46970 | ¥42,046.97 |