HEDL-5500#I04 | |
---|---|
DigiKey Part Number | HEDL-5500#I04-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-5500#I04 |
Description | ROTARY ENCODER OPTICAL 512PPR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 5V | |
Actuator Type | 5/32" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥405.45840 | ¥40,545.84 |