HDSP-F301-GH000 | ||
---|---|---|
DigiKey Part Number | 516-HDSP-F301-GH000-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-F301-GH000 | |
Description | S4,0.4S,ALLNGAPYEL,CA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.8mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥25.52600 | ¥255.26 |
200 | ¥20.90960 | ¥4,181.92 |
600 | ¥17.62710 | ¥10,576.26 |
1,000 | ¥16.16827 | ¥16,168.27 |
2,000 | ¥15.49969 | ¥30,999.38 |
5,000 | ¥15.19576 | ¥75,978.80 |