Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5521

DigiKey Part Number
516-1216-5-ND
Manufacturer
Manufacturer Product Number
HDSP-5521
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2.8mcd
Number of Characters
2
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-5521-JJ000Broadcom Limited837516-HDSP-5521-JJ000-ND¥62.85000Parametric Equivalent
HDSP-5521-JK000Broadcom Limited794516-HDSP-5521-JK000-ND¥62.85000Parametric Equivalent
HDSP-K211Broadcom Limited1,512HDSP-K211-ND¥53.67000Parametric Equivalent
HDSP-K211-IJ000Broadcom Limited1,741516-HDSP-K211-IJ000-ND¥58.97000Parametric Equivalent
In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.23000¥57.23
10¥43.12800¥431.28
160¥33.64906¥5,383.85
640¥30.79772¥19,710.54
1,120¥29.89087¥33,477.77
2,080¥29.02113¥60,363.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.