Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5521-JJ000

DigiKey Part Number
516-HDSP-5521-JJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-5521-JJ000
Description
S4,0.56D,ALLNGAPRED,CA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2.8mcd
Number of Characters
2
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Power Dissipation (Max)
96mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.85000¥62.85
10¥47.56900¥475.69
160¥37.30544¥5,968.87
640¥34.22098¥21,901.43
1,120¥33.24021¥37,229.04
2,080¥32.29938¥67,182.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.