Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-K211-IJ000

DigiKey Part Number
516-HDSP-K211-IJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-K211-IJ000
Description
S4,0.56D,ALLNGAPRED,CA,T/S BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2.8mcd
Number of Characters
2
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Power Dissipation (Max)
37mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.97000¥58.97
10¥44.51700¥445.17
160¥34.78775¥5,566.04
640¥31.86314¥20,392.41
1,120¥30.93311¥34,645.08
2,080¥30.04096¥62,485.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.