HDLY-3416 | ||
---|---|---|
DigiKey Part Number | HDLY-3416-ND | |
Manufacturer | ||
Manufacturer Product Number | HDLY-3416 | |
Description | DISPLAY 5X7 0.27" 4CHAR YELLOW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Yellow 7-Bit ASCII 1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.08000 | ¥335.08 |
10 | ¥261.78800 | ¥2,617.88 |
100 | ¥248.70240 | ¥24,870.24 |