Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-817-36BE | |
|---|---|
DigiKey Part Number | 516-3003-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-817-36BE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-817S | LITEON | 30,150 | 160-1367-5-ND | ¥1.65730 | Upgrade |
| LTV-817S-TA | LITEON | 485 | 160-2038-1-ND | ¥3.64000 | Upgrade |
| LTV-817S-TA1 | LITEON | 79,903 | 160-1893-1-ND | ¥3.31000 | Upgrade |
| ISP817SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817SMT&RTR-ND | ¥1.57287 | Similar |
| ISP817XSM | Isocom Components 2004 LTD | 3,194 | ISP817XSM-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21,400 | ¥1.49009 | ¥31,887.93 |





