
LTV-817S-B | |
|---|---|
DigiKey Part Number | LTV-817S-B-ND |
Manufacturer | |
Manufacturer Product Number | LTV-817S-B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.76150 | ¥176.15 |
| 500 | ¥1.44064 | ¥720.32 |
| 1,000 | ¥1.33494 | ¥1,334.94 |
| 2,000 | ¥1.24489 | ¥2,489.78 |
| 5,000 | ¥1.14630 | ¥5,731.50 |
| 10,000 | ¥1.08473 | ¥10,847.30 |
| 25,000 | ¥1.01751 | ¥25,437.75 |




