Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-181-000E

DigiKey Part Number
516-1646-2-ND - Tape & Reel (TR)
516-1646-1-ND - Cut Tape (CT)
516-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-181-000E
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-181-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.209", 5.30mm Width)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SO
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL357N(C)(TA)-VGEverlight Electronics Co Ltd28,9971080-1601-1-ND¥4.96000Similar
In-Stock: 105,815
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.73800¥37.38
100¥2.70680¥270.68
500¥2.24432¥1,122.16
1,000¥2.09231¥2,092.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89678¥5,690.34
6,000¥1.79724¥10,783.44
9,000¥1.74620¥15,715.80
15,000¥1.68858¥25,328.70
21,000¥1.65431¥34,740.51
30,000¥1.62090¥48,627.00
Manufacturers Standard Package