
HCPL-0900-000E | |
|---|---|
DigiKey Part Number | 516-HCPL-0900-000E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0900-000E |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0900 | Broadcom Limited | 206 | 516-1150-5-ND | ¥816.08000 | Parametric Equivalent |
| IL 710-3E | NVE Corp/Isolation Products | 5,834 | 390-IL710-3E-ND | ¥41.09000 | Similar |
| SI8610AB-B-ISR | Skyworks Solutions Inc. | 1,897 | 336-4495-1-ND | ¥17.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |
| 10 | ¥62.80200 | ¥628.02 |
| 25 | ¥58.34000 | ¥1,458.50 |
| 100 | ¥53.43820 | ¥5,343.82 |
| 300 | ¥50.70417 | ¥15,211.25 |
| 500 | ¥49.69326 | ¥24,846.63 |
| 1,000 | ¥48.53404 | ¥48,534.04 |








