Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0731

DigiKey Part Number
516-HCPL-0731-ND
Manufacturer
Manufacturer Product Number
HCPL-0731
Description
OPTOISOLTR 3.75KV 2CH DARL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
Broadcom Limited
Current - Output / Channel
60mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
12 mA
Number of Channels
2
Vce Saturation (Max)
100mV
Voltage - Isolation
3750Vrms
Operating Temperature
0°C ~ 70°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
5µs, 10µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.68000¥63.68
10¥48.20600¥482.06
100¥39.14270¥3,914.27
500¥35.19164¥17,595.82
1,000¥33.90880¥33,908.80
2,000¥32.82440¥65,648.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.