HCMS-2961 | ||
---|---|---|
DigiKey Part Number | 516-1181-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-2961 | |
Description | LED DISPLAY 5X7 4CHAR 5MM YLW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Yellow Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 64µcd | |
Internal Connection | - | |
Size / Dimension | 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥205.64644 | ¥37,016.36 |