HCMS-2911 | ||
---|---|---|
DigiKey Part Number | 516-HCMS-2911-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-2911 | |
Description | LED DISPLAY 5X7 8CHAR 3.8MM YLW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Yellow Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 64µcd | |
Internal Connection | - | |
Size / Dimension | 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.76000 | ¥352.76 |
10 | ¥275.60400 | ¥2,756.04 |
100 | ¥261.82730 | ¥26,182.73 |