BCM4366KMMLW1G | |
---|---|
DigiKey Part Number | 516-BCM4366KMMLW1G-ND |
Manufacturer | |
Manufacturer Product Number | BCM4366KMMLW1G |
Description | 802.11AC 4X4 MAC/PHY/RADIO, GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ac |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | - | |
Data Rate (Max) | 5.4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,176 | ¥120.26801 | ¥141,435.18 |